text.skipToContent text.skipToNavigation

Manufacturer Part #

UPW2A150MPD

UPW Series 100 V 15 pF ±20% 8 x11.5 mm LS=3.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UPW2A150MPD - Technical Attributes
Attributes Table
Series: PW
Type: Radial
Capacitance: 15µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 180mA
Impedance: 0.85Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.30
USD
Quantity
Unit Price
200
$0.0976
800
$0.0942
3,000
$0.0911
6,000
$0.0895
15,000+
$0.0859
Product Variant Information section