Manufacturer Part #
URS1V471MHD
RS Series 470 uF 35V 85°C Ø12.5 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Nichicon URS1V471MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 35V |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
75
$0.31
200
$0.305
500
$0.30
1,250
$0.295
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole