text.skipToContent text.skipToNavigation

Manufacturer Part #

UUD1H3R3MCL1GS

UD Series 3.3 uF 50 V 105°C Ø4 x 5.8 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UUD1H3R3MCL1GS - Technical Attributes
Attributes Table
Series: UD
Type: V-Chip
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 30mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.40
USD
Quantity
Unit Price
2,000
$0.081
4,000
$0.0796
6,000
$0.0788
10,000
$0.0778
20,000+
$0.0756
Product Variant Information section