Manufacturer Part #
UUX2G4R7MNL1GS
UX Series 4.7 uF 400 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UUX2G4R7MNL1GS - Product Specification
Nichicon UUX2G4R7MNL1GS - Technical Attributes
Attributes Table
| Series: | UX |
| Type: | V-Chip |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 400V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 40mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
125
$0.205
300
$0.20
1,000
$0.196
2,000
$0.193
5,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount