text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1A331MED

VR Series 330 uF 10 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Nichicon UVR1A331MED - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 290mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.12
USD
Quantity
Unit Price
400
$0.0428
1,250
$0.0416
3,000
$0.0407
7,500
$0.0398
20,000+
$0.038
Product Variant Information section