text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E221MPD1TD

VR Series 220 uF 25 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Nichicon UVR1E221MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 330mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.10
USD
Quantity
Unit Price
1,000
$0.0551
3,000
$0.0536
5,000
$0.053
15,000
$0.0515
25,000+
$0.0503
Product Variant Information section