Manufacturer Part #
UVR1E331MPD1TD
VR Series 330 uF 25 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVR1E331MPD1TD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 440mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 12.5mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
500
$0.0722
1,500
$0.0703
5,000
$0.0682
10,000
$0.067
20,000+
$0.0648
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Mounting Method:
Through Hole