Manufacturer Part #
UVR1H100MDD
VR Series 10 uF 50 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVR1H100MDD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 60mA |
| Lead Spacing: | 2mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.0314
2,000
$0.0307
5,000
$0.03
12,500
$0.0294
30,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole