text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1H471MHD1TO

VR Series 470 uF 50 V Ø12.5 x 20 mm LS=5 mm 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Nichicon UVR1H471MHD1TO - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 760mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.50
USD
Quantity
Unit Price
500
$0.179
1,500
$0.175
2,500
$0.173
5,000
$0.171
10,000+
$0.167
Product Variant Information section