text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1V331MPD1TD

VR Series 330 uF 35 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UVR1V331MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 490mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.30
USD
Quantity
Unit Price
500
$0.0966
1,500
$0.0938
2,500
$0.0926
10,000
$0.0893
15,000+
$0.0872
Product Variant Information section