text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2C100MPD

VR Series 10 uF 160 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2C100MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 80mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.40
USD
Quantity
Unit Price
400
$0.054
1,250
$0.0525
3,000
$0.0514
7,500
$0.0503
20,000+
$0.048
Product Variant Information section