text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2C221MHD

VR Series 220 uF 160 V 85°C Ø16x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2C221MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 800mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Unit Price
30
$0.725
100
$0.705
250
$0.69
500
$0.68
1,500+
$0.65
Product Variant Information section