text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2E100MPD

VR Series 10 uF 250 V 85°C Ø10x16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Nichicon UVR2E100MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 105mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
800
$0.107
3,000
$0.103
5,000
$0.102
10,000+
$0.0975
Product Variant Information section