Manufacturer Part #
UVY1A682MHD
VY Series 6800 uF 10V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVY1A682MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 6800µF |
| Rated Voltage: | 10V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.585
500
$0.575
1,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole