Manufacturer Part #
UVY2E330MPD
VY Series 33 uF 250 V 105°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVY2E330MPD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 33µF |
| Rated Voltage: | 250V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$0.25
250
$0.245
750
$0.24
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole