text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1C102MPD1TD

VZ Series 1000 uF 16 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Nichicon UVZ1C102MPD1TD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 16V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.00
USD
Quantity
Unit Price
500
$0.154
1,500
$0.151
2,500
$0.149
5,000
$0.147
10,000+
$0.144
Product Variant Information section