Manufacturer Part #
UVZ1C470MDD
VZ Series 47 uF 16 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2027 | ||||||||||
Product Specification Section
Nichicon UVZ1C470MDD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Nichicon UVZ1C470MDD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 47µF |
| Rated Voltage: | 16V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 11mm x D 5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0338
1,500
$0.0329
4,000
$0.0322
10,000
$0.0315
25,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole