Manufacturer Part #
UVZ1C471MPD1TD
VZ Series 470 F 16 V 105 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Nichicon UVZ1C471MPD1TD - Technical Attributes
Attributes Table
| Series: | VZ |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 315mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 225.6µA |
| Dimension: | L 11.5mm x D 8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
45 Weeks
Quantity
Unit Price
1,000
$0.0838
3,000
$0.0815
5,000
$0.0804
10,000
$0.079
20,000+
$0.0768
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack