text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1E472MHD

VZ Series 4700 uF 25V 105°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1E472MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.50
USD
Quantity
Unit Price
25
$0.885
75
$0.865
200
$0.845
400
$0.83
1,250+
$0.795
Product Variant Information section