Manufacturer Part #
UVZ1H471MHD
VZ Series 470 uF 50 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UVZ1H471MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 470µF |
| Rated Voltage: | 50V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 20mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
1,500
$0.225
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole