text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2A102MHD

VZ Series 1000uF 100V 105°C Ø18 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Nichicon UVZ2A102MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.00
USD
Quantity
Unit Price
50
$1.26
150
$1.24
250
$1.23
750
$1.22
1,250+
$1.20
Product Variant Information section