text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2A470MPD

VZ Series 47 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Nichicon UVZ2A470MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
4,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
200
$0.115
500
$0.113
1,500
$0.111
3,000
$0.11
10,000+
$0.105
Product Variant Information section