text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2G4R7MPD

VZ Series 4.7 uF 400 V 105°C Ø10 x 16mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
Nichicon UVZ2G4R7MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4.7µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,399
USA:
3,399
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.88
USD
Quantity
Unit Price
125
$0.167
300
$0.165
1,000
$0.161
2,000
$0.159
5,000+
$0.153
Product Variant Information section