Manufacturer Part #
UWD0J331MCL1GS
WD Series 330 uF 6.3 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UWD0J331MCL1GS - Technical Attributes
Attributes Table
| Type: | V-Chip |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
900
$0.115
2,700
$0.113
3,600
$0.112
9,000
$0.11
13,500+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
900 per Reel
Mounting Method:
Surface Mount