Manufacturer Part #
UWD1C101MCL1GS
WD Series 100 uF 16 V 105°C SMT Chip Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
Nichicon UWD1C101MCL1GS - Technical Attributes
Attributes Table
| Series: | WD |
| Type: | V-Chip |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 230mA |
| Impedance: | 0.44Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,000
$0.104
3,000
$0.101
4,000
$0.10
10,000
$0.0981
15,000+
$0.0958
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount