text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD1V151MCL1GS

WD Series 150 F 35 V 105 °C Ø 8 x 10 mm V-Chip SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWD1V151MCL1GS - Technical Attributes
Attributes Table
Series: WD
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 450µA
Impedance: 450mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Leakage Current: 52.5µA
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Unit Price
500
$0.176
1,500
$0.172
2,500
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section