Manufacturer Part #
UWD1V220MCL1GS
WD Series 35 V 22 uF Ø5x5.8mm Surface Mount Aluminum Electrolytic Capactor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UWD1V220MCL1GS - Technical Attributes
Attributes Table
| Series: | WD |
| Type: | V-Chip |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 150mA |
| Impedance: | 0.76Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$0.085
3,000
$0.0826
5,000
$0.0815
10,000
$0.0801
20,000+
$0.0779
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount