Manufacturer Part #
UWH1H220MCL1GS
WH Series 50 V 22 uF Ø8x6.2mm Surface Mount Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UWH1H220MCL1GS - Technical Attributes
Attributes Table
| Series: | WH |
| Type: | V-Chip |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 38mA |
| Operating Temp-Max: | 125°C |
| Dimension: | L 6.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1,000
$0.166
2,000
$0.164
3,000
$0.163
5,000
$0.161
10,000+
$0.158
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount