Manufacturer Part #
UWT1V470MCL1GS
WT Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Nichicon UWT1V470MCL1GS - Technical Attributes
Attributes Table
| Series: | WT |
| Type: | V-Chip |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 63mA |
| Operating Temp-Max: | 105°C |
| Dimension: | L 7.7mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
1,000
$0.0677
3,000
$0.0659
5,000
$0.0651
15,000
$0.0633
25,000+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount