text.skipToContent text.skipToNavigation

Manufacturer Part #

VEJ101M1ETR-0607S

VEJ Series 25 V 100 uF 2000 Hrs @ 105°C ±20% 6.3x7.7mm SMT Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Surge VEJ101M1ETR-0607S - Technical Attributes
Attributes Table
Series: VEJ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 140mA
Operating Temp-Max: 105°C
Dimension: L  6.6mm x W  6.6mm x H  7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.67
USD
Quantity
Unit Price
900
$0.0463
2,700
$0.045
4,500
$0.0445
18,000
$0.043
27,000+
$0.042
Product Variant Information section