text.skipToContent text.skipToNavigation

Manufacturer Part #

VEJ471M1ATR-0810S

VEJ Series 10 v 470 uf 8x10mm 105'c SMD V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge VEJ471M1ATR-0810S - Technical Attributes
Attributes Table
Series: VEJ
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 10V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.35%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$449.50
USD
Quantity
Unit Price
5,000
$0.0899
10,000
$0.0883
15,000
$0.0874
20,000+
$0.0862