Manufacturer Part #
VES470M0JTR-0505S
VES SERIES SMD 6.3V 47uF 20%TOL 5x5.3MM 105'C 1000HRS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
SURGE VES470M0JTR-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE VES470M0JTR-0505S - Technical Attributes
Attributes Table
| Series: | VES |
| Type: | Can - SMT |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 6.3V |
| Operating Temp Range: | -55°C to +105°C |
| Operating Temp-Max: | 105°C |
| Dissipation Factor: | 0.3% |
| Leakage Current: | 3µA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0332
3,000
$0.0324
10,000
$0.0315
20,000
$0.031
40,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount