Manufacturer Part #
VZH221M1HTR-1010S
VZH Series 220 uF 50 V Ø10x10.3mm Surface Mount Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2231 | ||||||||||
Product Specification Section
Surge VZH221M1HTR-1010S - Technical Attributes
Attributes Table
| Series: | VZH |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 553mA |
| Impedance: | 0.18Ω |
| Lead Spacing: | 4.7mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.3mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.142
1,500
$0.14
2,500
$0.138
7,500
$0.136
12,500+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount