text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXE15M

SXE Series 100 V 15 uF 125°C 1 K Hrs Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Panasonic Industry 100SXE15M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 15µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.04Ω
Leakage Current: 75µA
Ripple Current: 2350mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
204
USA:
204
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
20
$1.08
50
$1.07
150
$1.05
300
$1.04
1,000+
$1.02
Product Variant Information section