text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXE22M

SXE Series 100 v 220 uf 125c 10x13mm LS=5mm Low ESR 1k hrs Oscon Radial Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 100SXE22M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 22µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 110µA
Ripple Current: 940A
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: 10 x 13 mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,240.00
USD
Quantity
Unit Price
20
$1.31
50
$1.30
150
$1.28
300
$1.27
1,000+
$1.24
Product Variant Information section