text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXE6R8M

SXE Series 100 v 6.8 uf 125c 8x7mm LS=3.5 Low ESR 1k hrs Oscon Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Panasonic Industry 100SXE6R8M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 6.8µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 60mΩ
Leakage Current: 34µA
Ripple Current: 340mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 3.5mm
Dimension: 8 x 7 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
725
USA:
725
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.25
USD
Quantity
Unit Price
30
$0.675
100
$0.655
250
$0.645
500
$0.635
1,500+
$0.605
Product Variant Information section