text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXV18M

SXV Series 100 V 18 uF 125°C 1 k Hrs OS-CON SMT Polymer Aluminum Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 100SXV18M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 18µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 90µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12.7mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$888.00
USD
Quantity
Unit Price
400
$1.12
800
$1.11
1,600
$1.10
2,000+
$1.09
Product Variant Information section