Manufacturer Part #
100SXV6R8M
SXV Series 100 V 6.8 uF 125°C 1 K Hrs OS-CON SMT Polymer Aluminum Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 100SXV6R8M - Product Specification
Panasonic Industry 100SXV6R8M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 6.8µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Leakage Current: | 34µA |
| Ripple Current: | 1100mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.675
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount