Manufacturer Part #
10SVP150M
SVP Series 10 V 150 uF ±20 % 8 x 6.8 mm OS-Con SMT Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Panasonic Industry 10SVP150M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.50
1,000
$0.49
1,500
$0.485
2,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount