text.skipToContent text.skipToNavigation

Manufacturer Part #

10SVP33M

SVP Series 10 V 33 uF 5 x 6 mm SMT OS-Con Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 10SVP33M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 33µF
Rated Voltage: 10V
Tolerance (%): ±20%
Dimension: L  6mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$502.50
USD
Quantity
Unit Price
1,500
$0.335
3,000
$0.33
6,000+
$0.325