Manufacturer Part #
16SVP39M
SVP Series 16 V 39 uF Ø 6.3 x 5.9 mm SMT Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 16SVP39M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 39µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 5.9mm x D 6.3mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
4,000
$0.365
5,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Surface Mount