text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPF180M

180 µF 16 V 22mOhm 5000 Hrs @ 105°C Radial Can SMD Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2307
Product Specification Section
Panasonic Industry 16SVPF180M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
59,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
4,000
$0.375
5,000+
$0.37