Manufacturer Part #
16SVPF270M
SVPF Series 16 V 220 uF Ø8 x 7 mm 105°C V-Chip Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Panasonic Industry 16SVPF270M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVPF270M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 270µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 7mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount