text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPG270M

SVP Series 16 V 270 uF 6.3 x 10 mm Polymer Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SVPG270M - Technical Attributes
Attributes Table
Capacitance: 270µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 8mΩ
Ripple Current: 5.8A
Operating Temp Range: -55°C to +105°C
Dimension: L  10mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
107,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Unit Price
500
$0.60
1,000
$0.59
1,500
$0.585
2,000
$0.58
2,500+
$0.57
Product Variant Information section