text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPG47M

SVPG Series 16 v 47 uf 105'c 5x4.5mm Low ESR SMD Os-Con Aluminum Polymer

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SVPG47M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 47µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 25mΩ
Leakage Current: 150µA
Dissipation Factor: 0.12%
Ripple Current: 3200mA
Operating Temp Range: -55°C to +105°C
Lead Spacing: 1.4mm
Dimension: L  5.3mm x W  5.3mm x H  4.5mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
475,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Unit Price
2,500+
$0.355
Product Variant Information section