text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF47M

SVPF Series 25 V 47 uF 6.3 x 6 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 25SVPF47M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 47µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.03Ω
Leakage Current: 235µA
Ripple Current: 2800mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375