text.skipToContent text.skipToNavigation

Manufacturer Part #

2R5SVPC1500M

SVPC Series 2.5 V 1500 uF Ø 8 x 11.9 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1416
Product Specification Section
Panasonic Industry 2R5SVPC1500M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 1500µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
Dimension: L  11.9mm x D  8mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$320.00
USD
Quantity
Unit Price
400
$0.80
800
$0.79
1,200
$0.785
1,600
$0.78
2,000+
$0.76
Product Variant Information section