text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEPF120M

SEPF Series 35 V 120 uF ±20 % Through Hole Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Panasonic Industry 35SEPF120M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 120µF
Rated Voltage: 35V
Tolerance (%): ±20%
Dimension: L  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.63
USD
Quantity
Unit Price
25
$0.785
75
$0.765
200
$0.75
400
$0.74
1,250+
$0.705
Product Variant Information section