Manufacturer Part #
35SVPK330M
SVPK Series 35 V 330 uF 1 kHrs 125°C SMT Hybrid Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Package Style:RADIAL Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1931 | ||||||||||
Product Specification Section
Panasonic Industry 35SVPK330M - Product Specification
Panasonic Industry 35SVPK330M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 18mΩ |
| Ripple Current: | 69.5mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 12.7mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$2.02
5
$1.88
25
$1.73
75
$1.64
200+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
400 per
Package Style:
RADIAL
Mounting Method:
Surface Mount