text.skipToContent text.skipToNavigation

Manufacturer Part #

50PFV22M6.3X6.1

Hybrid Polymer Cap 50V 22uF 125'C 6.3x6.5mm

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 50PFV22M6.3X6.1 - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 80mΩ
Ripple Current: 0.97A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.1mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
3,000
$0.30
5,000+
$0.295
Product Variant Information section